
50ZL5.6MEFC4X7 | |
|---|---|
DigiKey Part Number | 50ZL5.6MEFC4X7-ND |
Manufacturer | |
Manufacturer Product Number | 50ZL5.6MEFC4X7 |
Description | CAP ALUM 5.6UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 5.6 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL5.6MEFC4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.6 mA @ 120 Hz |
Packaging Bulk | Impedance 1 Ohms |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

