50ZL33MEFCTA8X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 387
Unit Price: 0,46000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL33MEFCTA8X7

DigiKey Part Number
50ZL33MEFCTA8X7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZL33MEFCTA8X7
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL33MEFCTA8X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
159.6 mA @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
170 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ33M8X11.5Rubycon387100YXJ33M8X11.5-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes