Similar

50ZL33MEFCT78X7 | |
|---|---|
DigiKey Part Number | 50ZL33MEFCT78X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL33MEFCT78X7 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL33MEFCT78X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 159.6 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 170 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ33M8X11.5 | Rubycon | 387 | 100YXJ33M8X11.5-ND | 0,46000 € | Similar |


