Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL22MEFCT15X11 | |
|---|---|
DigiKey Part Number | 50ZL22MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL22MEFCT15X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL22MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99.96 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 340 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22MT15X11 | Rubycon | 0 | 50YXJ22MT15X11-ND | 0,04543 € | Upgrade |
| 50YXJ22MTA5X11 | Rubycon | 16.266 | 1189-1660-1-ND | 0,19000 € | Upgrade |
| 860020773011 | Würth Elektronik | 1.719 | 732-8972-1-ND | 0,12000 € | Upgrade |
| 860040672001 | Würth Elektronik | 9.895 | 732-9184-1-ND | 0,12000 € | Upgrade |
| 860080672001 | Würth Elektronik | 2.791 | 732-9043-1-ND | 0,11000 € | Upgrade |











