Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL220MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-50ZL220MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 50ZL220MEFC10X16 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL220MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 685 mA @ 120 Hz |
Packaging Bulk | Impedance 42 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ220M10X16 | Rubycon | 0 | 1189-1770-ND | 0,52000 € | Upgrade |
| 50YXJ220MCA10X16 | Rubycon | 0 | 1189-1423-ND | 0,61000 € | Upgrade |
| 50ZLH220MEFC10X16 | Rubycon | 80.279 | 1189-1759-ND | 0,57000 € | Upgrade |
| 50ZLJ220M10X16 | Rubycon | 0 | 1189-1433-ND | 0,68000 € | Upgrade |
| EKYB500ELL221MJ16S | Chemi-Con | 1.541 | 565-EKYB500ELL221MJ16S-ND | 0,87000 € | Upgrade |












