Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL100MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50ZL100MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZL100MEFC8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL100MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362 mA @ 120 Hz |
Packaging Bulk | Impedance 74 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH100MEFC8X11.5 | Rubycon | 0 | 1189-2327-ND | 0,38000 € | Direct |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | 0,46000 € | Upgrade |
| 50YXJ100M8X11.5 | Rubycon | 2.176 | 50YXJ100M8X11.5-ND | 0,37000 € | Upgrade |
| 50YXJ100MCE8X11.5 | Rubycon | 0 | 1189-50YXJ100MCE8X11.5-ND | 0,50000 € | Upgrade |
| 50ZLJ100M8X11.5 | Rubycon | 14.119 | 1189-2330-ND | 0,45000 € | Upgrade |













