
50YXS56MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-50YXS56MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS56MEFC6.3X11 |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH56MEFC6.3X11 | Rubycon | 27.900 | 1189-3015-ND | 0,28000 € | Parametric Equivalent |
| 50ZLJ56M6.3X11 | Rubycon | 3.788 | 1189-2333-ND | 0,37000 € | Parametric Equivalent |
| 50ZLJ56MT16.3X11 | Rubycon | 10.189 | 1189-1665-1-ND | 0,33000 € | Parametric Equivalent |
| 860040673003 | Würth Elektronik | 4.199 | 732-9186-1-ND | 0,19000 € | Parametric Equivalent |
| EKYB500ELL560MF11D | Chemi-Con | 22 | 565-EKYB500ELL560MF11D-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10746 € | 53,73 € |
| 2.000 | 0,08923 € | 178,46 € |
| 4.000 | 0,08234 € | 329,36 € |
| 6.000 | 0,07886 € | 473,16 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

