
50YXS560MEFC16X16 | |
|---|---|
DigiKey Part Number | 1189-50YXS560MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS560MEFC16X16 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0065 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.83 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,71600 € | 35,80 € |
| 100 | 0,64940 € | 64,94 € |
| 600 | 0,52427 € | 314,56 € |
| 1.200 | 0,48980 € | 587,76 € |
| 3.000 | 0,45303 € | 1.359,09 € |
| 5.400 | 0,43377 € | 2.342,36 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

