470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS470MEFC10X23

DigiKey Part Number
1189-50YXS470MEFC10X23-ND
Manufacturer
Manufacturer Product Number
50YXS470MEFC10X23
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
929.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62200 €6,22 €
500,47280 €23,64 €
1000,42580 €42,58 €
5000,34466 €172,33 €
1.0000,31907 €319,07 €
3.0000,28708 €861,24 €
5.0000,27512 €1.375,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €