
50YXS3300MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-50YXS3300MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS3300MEFC18X40 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.919 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.17 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,44600 € | 24,46 € |
| 50 | 1,96400 € | 98,20 € |
| 200 | 1,68590 € | 337,18 € |
| 600 | 1,52813 € | 916,88 € |
| 1.000 | 1,46916 € | 1.469,16 € |
| 2.600 | 1,37837 € | 3.583,76 € |
| 5.000 | 1,32840 € | 6.642,00 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

