
50YXS270MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-50YXS270MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS270MEFC10X16 |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,30660 € | 30,66 € |
| 500 | 0,24478 € | 122,39 € |
| 1.000 | 0,22527 € | 225,27 € |
| 3.000 | 0,20087 € | 602,61 € |
| 5.000 | 0,19174 € | 958,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

