
50YXS2200MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-50YXS2200MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS2200MEFC18X31.5 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.576 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL222MMN3S | Chemi-Con | 87 | 565-EKYB500ELL222MMN3S-ND | 4,32000 € | Parametric Equivalent |
| EKZN500ELL222MMN3S | Chemi-Con | 240 | 565-4079-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93200 € | 19,32 € |
| 50 | 1,53660 € | 76,83 € |
| 200 | 1,30840 € | 261,68 € |
| 600 | 1,17882 € | 707,29 € |
| 1.000 | 1,13040 € | 1.130,40 € |
| 2.600 | 1,05583 € | 2.745,16 € |
| 5.000 | 1,01479 € | 5.073,95 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

