
50YXS1800MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-50YXS1800MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS1800MEFC18X25 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,65600 € | 16,56 € |
| 50 | 1,30960 € | 65,48 € |
| 100 | 1,20010 € | 120,01 € |
| 500 | 1,01212 € | 506,06 € |
| 1.000 | 0,95298 € | 952,98 € |
| 2.500 | 0,88989 € | 2.224,72 € |
| 5.000 | 0,85148 € | 4.257,40 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

