
50YXS1500MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-50YXS1500MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS1500MEFC16X31.5 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52000 € | 15,20 € |
| 50 | 1,19740 € | 59,87 € |
| 200 | 1,01100 € | 202,20 € |
| 600 | 0,90525 € | 543,15 € |
| 1.000 | 0,86572 € | 865,72 € |
| 2.600 | 0,80483 € | 2.092,56 € |
| 5.000 | 0,77130 € | 3.856,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

