120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS120MEFC8X11.5

DigiKey Part Number
1189-50YXS120MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXS120MEFC8X11.5
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
365 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29900 €2,99 €
500,22180 €11,09 €
1000,19720 €19,72 €
5000,15456 €77,28 €
2.0000,12992 €259,84 €
4.0000,12061 €482,44 €
6.0000,11592 €695,52 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €