
50YXS1200MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-50YXS1200MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS1200MEFC18X20 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.494 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ1200M18X20 | Rubycon | 266 | 1189-63ZLJ1200M18X20-ND | 2,57000 € | Parametric Equivalent |
| EKZN500ELL122MM20S | Chemi-Con | 91 | 565-EKZN500ELL122MM20S-ND | 3,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,06360 € | 53,18 € |
| 100 | 0,97130 € | 97,13 € |
| 500 | 0,81250 € | 406,25 € |
| 1.000 | 0,76252 € | 762,52 € |
| 2.500 | 0,70920 € | 1.773,00 € |
| 5.000 | 0,67674 € | 3.383,70 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

