
50YXS1000MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-50YXS1000MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS1000MEFC12.5X35 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.752 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.92 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25000 € | 12,50 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,89100 € | 89,10 € |
| 600 | 0,72928 € | 437,57 € |
| 1.200 | 0,68476 € | 821,71 € |
| 3.000 | 0,63726 € | 1.911,78 € |
| 5.400 | 0,61239 € | 3.306,91 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

