22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXM22MEFCT15X11

DigiKey Part Number
1189-50YXM22MEFCT15X11CT-ND - Cut Tape (CT)
1189-50YXM22MEFCT15X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXM22MEFCT15X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXM22MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74.25 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18500 €1,85 €
500,13500 €6,75 €
1000,11890 €11,89 €
5000,09138 €45,69 €
1.0000,08266 €82,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07541 €150,82 €
4.0000,06937 €277,48 €
6.0000,06633 €397,98 €
10.0000,06293 €629,30 €
14.0000,06093 €853,02 €
20.0000,05900 €1.180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €