50YXM22MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07302 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06951 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.397
Unit Price: 0,37000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXM22MEFC6.3X11

DigiKey Part Number
50YXM22MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
50YXM22MEFC6.3X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXM22MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
74.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXM22MEFC6.3X11Rubycon063YXM22MEFC6.3X11-ND0,07302 €Parametric Equivalent
63YXM22MEFCT16.3X11Rubycon063YXM22MEFCT16.3X11-ND0,06951 €Parametric Equivalent
63YXM22MEFR6.3X11Rubycon3.3971189-63YXM22MEFR6.3X11-ND0,37000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,06773 €135,46 €
Manufacturers Standard Package
Unit Price without VAT:0,06773 €
Unit Price with VAT:0,08060 €