Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXJ3.3MTA5X11 | |
|---|---|
DigiKey Part Number | 50YXJ3.3MTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ3.3MTA5X11 |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ3.3MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.26 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 53 mA @ 100 kHz |
Part Status Active | Impedance 2.2 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF3.3MEFCT15X11 | Rubycon | 0 | 100YXF3.3MEFCT15X11-ND | 0,00000 € | Upgrade |
| 100YXJ3.3MT15X11 | Rubycon | 0 | 100YXJ3.3MT15X11-ND | 0,04267 € | Upgrade |
| 100YXJ3.3MTA5X11 | Rubycon | 0 | 100YXJ3.3MTA5X11-ND | 0,04267 € | Upgrade |
| 50YXM3.3MEFCTA5X11 | Rubycon | 0 | 50YXM3.3MEFCTA5X11-ND | 0,05282 € | Parametric Equivalent |
| EEU-EB1H3R3SB | Panasonic Industry | 1.722 | 10-EEU-EB1H3R3SBCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04328 € | 86,56 € |
| Unit Price without VAT: | 0,04328 € |
|---|---|
| Unit Price with VAT: | 0,05150 € |






