Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH680MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 50YXH680MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 50YXH680MEFC12.5X30 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH680MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.271 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ680M12.5X25 | Rubycon | 0 | 1189-1436-ND | 1,32000 € | Direct |
| 50ZLH680MEFC12.5X30 | Rubycon | 0 | 1189-3016-ND | 1,25000 € | Parametric Equivalent |
| 50ZLH680MEFCG412.5X30 | Rubycon | 0 | 50ZLH680MEFCG412.5X30-ND | 0,46588 € | Parametric Equivalent |
| EEU-FS1H681 | Panasonic Industry | 216 | P122405-ND | 1,67000 € | Direct |
| EKZN500ELL681MK25S | Chemi-Con | 9 | 565-4071-ND | 1,62000 € | Direct |














