Similar

50YXH1800MEFCGC18X31.5 | |
|---|---|
DigiKey Part Number | 50YXH1800MEFCGC18X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXH1800MEFCGC18X31.5 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH1800MEFCGC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.181 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.635 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ1800M18X31.5 | Rubycon | 0 | 1189-63ZLJ1800M18X31.5-ND | 3,40000 € | Similar |


