Similar
Direct

50YXG560MEFC18X16 | |
|---|---|
DigiKey Part Number | 50YXG560MEFC18X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG560MEFC18X16 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG560MEFC18X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0615 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.93 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ560M16X35.5 | Rubycon | 89 | 1189-1046-ND | 2,90000 € | Similar |
| UHE1H561MHD6 | Nichicon | 2.700 | 493-1617-ND | 1,31000 € | Direct |



