Similar

50YXG470MEFC16X16 | |
|---|---|
DigiKey Part Number | 50YXG470MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG470MEFC16X16 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG470MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 913 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Obsolete | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 1,22000 € | Similar |


