50YXG1800MEFCGC18X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 788
Unit Price: 3,37000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,59442 €
Datasheet
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG1800MEFCGC18X31.5

DigiKey Part Number
50YXG1800MEFCGC18X31.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG1800MEFCGC18X31.5
Description
CAP ALUM 1800UF 20% 50V RADIAL
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG1800MEFCGC18X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.181 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.635 A @ 100 kHz
Part Status
Obsolete
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63ZLJ1800M18X31.5Rubycon7881189-63ZLJ1800M18X31.5-ND3,37000 €Similar
MAL214631182E3Vishay Beyschlag/Draloric/BC Components0MAL214631182E3-ND2,59442 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes