50YXG1000MEFCGC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: 1,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 50
Unit Price: 1,70000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.855
Unit Price: 1,86000 €
Datasheet

Direct


Nichicon
In Stock: 3.888
Unit Price: 1,56000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 145
Unit Price: 2,38000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,54209 €
Datasheet

Upgrade


Nichicon
In Stock: 16.079
Unit Price: 2,48000 €
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG1000MEFCGC16X25

DigiKey Part Number
1189-50YXG1000MEFCGC16X25CT-ND - Cut Tape (CT)
1189-50YXG1000MEFCGC16X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG1000MEFCGC16X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG1000MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.533 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes