Similar

50YXG1000MEFCG412.5X40 | |
|---|---|
DigiKey Part Number | 50YXG1000MEFCG412.5X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXG1000MEFCG412.5X40 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG1000MEFCG412.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.752 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ1000M16X25 | Rubycon | 1.190 | 1189-4229-ND | 1,74000 € | Similar |


