
50YXF6R8MTA5X11 | |
|---|---|
DigiKey Part Number | 50YXF6R8MTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF6R8MTA5X11 |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF6R8MTA5X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |

