Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF10MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-4215-1-ND - Cut Tape (CT) 1189-4215-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF10MEFCT15X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF10MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10MT15X11 | Rubycon | 0 | 100YXJ10MT15X11-ND | 0,05083 € | Upgrade |
| 100YXJ10MTA5X11 | Rubycon | 0 | 100YXJ10MTA5X11-ND | 0,05083 € | Upgrade |
| 63YXJ10MT15X11 | Rubycon | 0 | 63YXJ10MT15X11-ND | 0,04931 € | Upgrade |
| 63YXJ10MTA5X11 | Rubycon | 0 | 63YXJ10MTA5X11-ND | 0,04931 € | Upgrade |
| 50YXM10MEFCT15X11 | Rubycon | 0 | 50YXM10MEFCT15X11-ND | 0,05173 € | Parametric Equivalent |






