Upgrade
Upgrade

50YXF0.47MEFCT15X11 | |
|---|---|
DigiKey Part Number | 50YXF0.47MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF0.47MEFCT15X11 |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF0.47MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.14 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 17 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ0.47MT15X11 | Rubycon | 0 | 100YXJ0.47MT15X11-ND | 0,04410 € | Upgrade |
| 100YXJ0.47MTA5X11 | Rubycon | 0 | 100YXJ0.47MTA5X11-ND | 0,04410 € | Upgrade |



