Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade

50YXA4R7MTA5X11 | |
|---|---|
DigiKey Part Number | 50YXA4R7MTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXA4R7MTA5X11 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXA4R7MTA5X11 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX4R7MEFCT15X11 | Rubycon | 0 | 100PX4R7MEFCT15X11-ND | 0,05401 € | Upgrade |
| 50PX4R7MEFC5X11 | Rubycon | 8.526 | 1189-1408-ND | 0,19000 € | Similar |
| EEA-GA1H4R7B | Panasonic Industry | 3.974 | P15838CT-ND | 0,25000 € | Direct |
| 860160672005 | Würth Elektronik | 1.771 | 732-9583-1-ND | 0,12000 € | Upgrade |
| EKMG101EC34R7ME11D | Chemi-Con | 188 | 565-EKMG101EC34R7ME11D-ND | 0,35000 € | Upgrade |





