Parametric Equivalent
Parametric Equivalent

50YXA47MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 50YXA47MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXA47MEFCTA6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXA47MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX47MEFCTA6.3X11 | Rubycon | 4.413 | 1189-1649-1-ND | 0,28000 € | Parametric Equivalent |
| ECA-1HHG470B | Panasonic Industry | 8.479 | P19448CT-ND | 0,37000 € | Parametric Equivalent |



