Direct
Direct
Direct
Direct
Upgrade

50YXA47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 50YXA47MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXA47MEFC6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXA47MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX47MEFC6.3X11 | Rubycon | 2.068 | 1189-1479-ND | 0,29000 € | Direct |
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | 0,28000 € | Direct |
| ECA-1HHG470 | Panasonic Industry | 2.094 | P5570-ND | 0,36000 € | Direct |
| EEU-HD1H470 | Panasonic Industry | 294 | P15150-ND | 0,86000 € | Direct |
| ECA-1JHG470 | Panasonic Industry | 9.039 | P5581-ND | 0,38000 € | Upgrade |





