Direct
Direct

50YXA330MEFC10X16 | |
|---|---|
DigiKey Part Number | 50YXA330MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXA330MEFC10X16 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXA330MEFC10X16 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX330MEFC10X16 | Rubycon | 402 | 1189-1404-ND | 0,61000 € | Direct |
| ECA-1HHG331 | Panasonic Industry | 152 | P5573-ND | 0,79000 € | Direct |



