50YXA2R2MTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 3.374
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.773
Unit Price: 0,25000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.167
Unit Price: 0,11000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.606
Unit Price: 0,34000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXA2R2MTA5X11

DigiKey Part Number
50YXA2R2MTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXA2R2MTA5X11
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXA2R2MTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes