50YXA1MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 9.227
Unit Price: 0,21000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.432
Unit Price: 0,12000 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXA1MEFCT15X11

DigiKey Part Number
50YXA1MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXA1MEFCT15X11
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXA1MEFCT15X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX1MEFC5X11Rubycon9.2271189-1401-ND0,21000 €Similar
860160672002Würth Elektronik9.432732-9580-1-ND0,12000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes