50YXA10MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 11.091
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.168
Unit Price: 0,20000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 16.953
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.753
Unit Price: 0,25000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 60.168
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.303
Unit Price: 0,26000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.056
Unit Price: 0,42000 €
Datasheet
Image for 50YXA10MEFC5X11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXA10MEFC5X11

DigiKey Part Number
50YXA10MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50YXA10MEFC5X11
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXA10MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
70.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PX10MEFC5X11Rubycon11.0911189-1474-ND0,20000 €Direct
100PX10MEFC5X11Rubycon2.1681189-100PX10MEFC5X11-ND0,20000 €Upgrade
106KXM050MCORNELL DUBILIER KNOWLES16.953106KXM050M-ND0,24000 €Direct
ECA-1HHG100Panasonic Industry8.753P5567-ND0,25000 €Direct
106KXM063MCORNELL DUBILIER KNOWLES60.168106KXM063M-ND0,25000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes