50YXA1000M12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.489
Unit Price: 1,13000 €
Datasheet
Image for 50YXA1000M12.5X25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXA1000M12.5X25

DigiKey Part Number
50YXA1000M12.5X25-ND
Manufacturer
Manufacturer Product Number
50YXA1000M12.5X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXA1000M12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.272 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX1000MEFC12.5X25Rubycon2.4891189-4212-ND1,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes