Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

50YK22MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 50YK22MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YK22MEFCTA5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YK22MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22MT15X11 | Rubycon | 0 | 50YXJ22MT15X11-ND | 0,04543 € | Direct |
| 50YXJ22MTA5X11 | Rubycon | 28.724 | 1189-1660-1-ND | 0,19000 € | Upgrade |
| 50PK22MEFCFA5X11 | Rubycon | 0 | 50PK22MEFCFA5X11-ND | 0,04741 € | Parametric Equivalent |
| 50PK22MEFCTA5X11 | Rubycon | 0 | 50PK22MEFCTA5X11-ND | 0,04298 € | Parametric Equivalent |
| 860020672011 | Würth Elektronik | 4.741 | 732-8857-1-ND | 0,09000 € | Direct |









