Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

50YK1500M16X25 | |
|---|---|
DigiKey Part Number | 50YK1500M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 50YK1500M16X25 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YK1500M16X25 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX1500MEFC16X25 | Rubycon | 0 | 50PX1500MEFC16X25-ND | 0,67375 € | Upgrade |
| 50PK1500MEFC16X25 | Rubycon | 0 | 50PK1500MEFC16X25-ND | 0,63225 € | Parametric Equivalent |
| MAL214831152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214831152E3-ND | 1,43631 € | Upgrade |
| MAL214851152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214851152E3-ND | 1,37565 € | Upgrade |
| MAL214861152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214861152E3-ND | 1,38941 € | Upgrade |





