Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

50YK10MEFCT15X11 | |
|---|---|
DigiKey Part Number | 50YK10MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YK10MEFCT15X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YK10MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MT15X11 | Rubycon | 0 | 50YXJ10MT15X11-ND | 0,04451 € | Direct |
| 50YXJ10MTA5X11 | Rubycon | 71 | 1189-50YXJ10MTA5X11CT-ND | 0,20000 € | Direct |
| 100PK10MEFCT15X11 | Rubycon | 0 | 100PK10MEFCT15X11-ND | 0,04220 € | Upgrade |
| 100PK10MEFCTA5X11 | Rubycon | 0 | 100PK10MEFCTA5X11-ND | 0,04220 € | Upgrade |
| 100YXJ10MT15X11 | Rubycon | 0 | 100YXJ10MT15X11-ND | 0,05043 € | Upgrade |







