Image for 50YK0R22M5X11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YK0R22M5X11

DigiKey Part Number
50YK0R22M5X11-ND
Manufacturer
Manufacturer Product Number
50YK0R22M5X11
Description
CAP ALUM 0.22UF 20% 50V RADIAL
Customer Reference
Detailed Description
0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50YK0R22M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.75 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.