
50WXA680MEFC16X16 | |
|---|---|
DigiKey Part Number | 50WXA680MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 50WXA680MEFC16X16 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WXA680MEFC16X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 852 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44265 € | 265,59 € |
| Unit Price without VAT: | 0,44265 € |
|---|---|
| Unit Price with VAT: | 0,52675 € |

