Direct

50WA150MEFCT810X9 | |
|---|---|
DigiKey Part Number | 50WA150MEFCT810X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50WA150MEFCT810X9 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WA150MEFCT810X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 384 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WXA150MEFCT810X9 | Rubycon | 0 | 50WXA150MEFCT810X9-ND | 0,14193 € | Direct |


