50WA100MEFCTA8X9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 78
Unit Price: 0,35000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,09499 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50WA100MEFCTA8X9

DigiKey Part Number
50WA100MEFCTA8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50WA100MEFCTA8X9
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50WA100MEFCTA8X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
288 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50WXA100MEFCT78X9Rubycon781189-3762-1-ND0,35000 €Direct
50WXA100MEFCTA8X9Rubycon050WXA100MEFCTA8X9-ND0,09499 €Direct
Obsolete
This product is no longer manufactured. View Substitutes