Direct
Upgrade
Parametric Equivalent

50WA1000MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 50WA1000MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50WA1000MEFCGC16X20 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WA1000MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WXA1000MEFCGC16X20 | Rubycon | 0 | 50WXA1000MEFCGC16X20-ND | 0,51522 € | Direct |
| UBY1H102MHL1TN | Nichicon | 0 | 493-14664-1-ND | 2,43000 € | Upgrade |
| B41821A6108M000 | TDK | 1.298 | 495-6049-ND | 1,42000 € | Parametric Equivalent |




