
50VXG3300MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-50VXG3300MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 50VXG3300MEFCSN30X25 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.978 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,65600 € | 36,56 € |
| 50 | 2,98520 € | 149,26 € |
| 100 | 2,77380 € | 277,38 € |
| 500 | 2,41080 € | 1.205,40 € |
| 1.000 | 2,29669 € | 2.296,69 € |
| 2.500 | 2,17505 € | 5.437,62 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

