Parametric Equivalent
Parametric Equivalent

50USC8200MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 50USC8200MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 50USC8200MEFCSN25X40 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC8200MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.0255 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC8200MEFC25X40 | Rubycon | 0 | 50USC8200MEFC25X40-ND | 2,42160 € | Parametric Equivalent |
| 50USG8200MEFCSN25X40 | Rubycon | 71 | 1189-3940-ND | 7,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,17530 € | 435,06 € |
| Unit Price without VAT: | 2,17530 € |
|---|---|
| Unit Price with VAT: | 2,58861 € |



