Upgrade

50TZV330M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-50TZV330M12.5X13.5CT-ND - Cut Tape (CT) 1189-50TZV330M12.5X13.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV330M12.5X13.5 |
Description | CAP ALUM 330UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV330M12.5X13.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7.704 | 338-2190-1-ND | 2,71000 € | Upgrade |


