
50TZV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-1654-2-ND - Tape & Reel (TR) 1189-1654-1-ND - Cut Tape (CT) 1189-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV220M10X10.5 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32260 € | 32,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27114 € | 135,57 € |
| 1.000 | 0,25049 € | 250,49 € |
| 1.500 | 0,23946 € | 359,19 € |
| 2.500 | 0,22760 € | 569,00 € |
| 3.500 | 0,22064 € | 772,24 € |
| 5.000 | 0,21391 € | 1.069,55 € |
| 6.000 | 0,21070 € | 1.264,20 € |
| 12.000 | 0,19987 € | 2.398,44 € |
| 12.500 | 0,19929 € | 2.491,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

